
F151000
Automotive Connectors TERM M GTS-3 1.5 SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | APEX 150 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Length | 1.5 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 21,000 / Multiples: 21,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.048 | $1,008.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes