Reference Only

DTBMHPE34BK

Automotive Connectors ASSY MALE HOLDER 34 WAYS

Manufacturer:

Mfr Part:
DTBMHPE34BK

TTI Part:
DTBMHPE34BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions34 Position
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingEach
Contact GenderWithout Pin Contacts
Contact TypeTerminal
Description/FunctionHousing
FamilySicma
FeaturesTerminal position assurance (T.P.A.)
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases15368860

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$1.94$310.40
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.95$312.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.