Reference Only
DTBMHPE14BKSV
Automotive Connectors 14 way M Hybrid 1.5 2.8 SICMA Panel Through Sealed Connector
Datasheet
DTBMHPE14BKSV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 14 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | SICMA 1.5 | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Housing | |
| Family | SICMA | |
| Features | Acceptable wire size range from 0.35 to 2.5 mm x 2.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 29.7 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 29.7 mm | |
| Part # Aliases | 13798672 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $573.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $573.60 |
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors TERM M SICMA-4 1.5 SN
Automotive Connectors TERM M SICMA-4 1.5 SN
Automotive Connectors 2.8 Male SICMA-3 Clean Body SN Terminal
My Notes
Sign into see notes.