
DTB50GMMH-B
Automotive Connectors SICMA 1.5,50WF SLD HSG BLACK
Datasheet
DTB50GMMH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 50 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | SICMA 1.5 | |
| Packaging | Bulk | |
| Contact Type | Plug | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Part # Aliases | 10866552 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 270 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.03 | $1,898.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.22 | $1,949.40 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes