Reference Only
DTB50GMFH
Automotive Connectors 50 way F 1.5 SICMA Panel Through Sealed Connector
Datasheet
DTB50GMFH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 50 Position | |
| Pitch | 3.6 mm (0.142 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | SICMA 1.5 | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 44.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 38.2 mm | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 51.6 mm | |
| Part # Aliases | 10867079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,760In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.19 | $917.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.01 | $810.90 |
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
Automotive Connectors 50 way M 1.5 SICMA Panel Through Sealed Connector
My Notes
Sign into see notes.