Reference Only
DTB5000ST-B
Automotive Connectors LOCKING CAM BLACK FOR 50WAY HOUSING
Datasheet
DTB5000ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 50 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Press Fit | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | SICMA | |
| Packaging | Bulk | |
| Features | Locking arm Accesory for 50 way Door to Body | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Type | Locking Cam | |
| Part # Aliases | 10866494 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,800 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.701 | $3,364.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.701 | $630.90 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.