BRTFHPE05WHDX Aptiv (formerly Delphi)

BRTFHPE05WHDX-B

Automotive Connectors SICMA 2.8,5WF UNSLD HSG WHITE

Manufacturer:

Mfr Part:
BRTFHPE05WHDX

TTI Part:
BRTFHPE05WHDX-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
SeriesSICMA 2.8
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases13986387

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.