Reference Only
60330001
Automotive Connectors DCS2 12W UNSLD HSG
Datasheet
60330001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 12 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Series | DCS | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DCS | |
| Part # Aliases | 10774270 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |