Reference Only

60040041-L

Automotive Connectors FEMALE 6.3MM TERM 3.0MM INSUL DIA TIN

Manufacturer:

Mfr Part:
60040041

TTI Part:
60040041-L

EDA / CAD Models

Alternate Part Number

15340695

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
SeriesDCS 6.3
PackagingStrip
Contact MaterialCopper Alloy
Length6.3 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range13 AWG to 17 AWG
Part # Aliases15340695

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes