Reference Only

60012931

Automotive Connectors FEMALE DCS2 2.8 (0.50-1.00MM)

Manufacturer:

Mfr Part:
60012931

TTI Part:
60012931-L

EDA / CAD Models

Alternate Part Number

10789065

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
PackagingStrip
Contact MaterialCopper Alloy
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range17 AWG to 20 AWG
Part # Aliases10789065

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,429In Stock

Select a Package Option
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.