Reference Only

55200205

Automotive Connectors 2W MALE HOUSING NATURAL 2.8MM TRM SZ

Manufacturer:

Mfr Part:
55200205

TTI Part:
55200205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5.25 mm (0.207 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
ColorNatural
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingEach
ApplicationWire to Wire
Description/Function2 Male, Connector, APEX 2.8 mm, Natural, Sealed
FamilyAPEX
Housing MaterialPolyamide (PA)
MaterialUltramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range12 AWG to 20 AWG
Part # Aliases33500205

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,600In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,900 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$1.47$2,793.00
Need more?

Bulk

(Minimum: 1,900 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$2,793.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.