Reference Only
54550416-B
Automotive Connectors 4W MALE HOUSING YELLOW 1.5MM TERM SZ
Datasheet
54550416 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | APEX 150 | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Plug | |
| Housing Material | Polyamide (PA) | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 15422503 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Honduras |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
410In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.84 | $8,712.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.67 | $9.67 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes