Reference Only
54550415
Automotive Connectors 4W FEMALE HOUSING YELLOW 1.5MM TERM SZ
Datasheet
54550415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | APEX 150 | |
| Packaging | Each | |
| Description/Function | 4 way coupling housing 1.5 mm terminals | |
| Family | APEX 1.5 | |
| Housing Material | Polyamide (PA) | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Part # Aliases | 13876667 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Honduras |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25,600In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $4,352.00 |
Need more?
Bulk
(Minimum: 1,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $4,304.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes