
54550407
Automotive Connectors 4WM SLD APEX 1.5 SB B HSG
Datasheet
54550407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Series | APEX 150 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Part # Aliases | 33500198 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Honduras |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,400 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.83 | $26,082.00 |
Need more?
Bulk
(Minimum: 5,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.83 | $26,082.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.