Reference Only

54240003-B

Automotive Connectors 2.8 APEX CAV PLUG M M425

Manufacturer:

Mfr Part:
54240003

TTI Part:
54240003-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
Number of Positions1 Position
GenderPlug (Male)
Mounting StylePush-In
ColorNatural
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingBulk
ApplicationCavity Plug
Contact TypePlug
Description/FunctionCavity Plug, APEX 2.8 mm, Natural, Sealed
FamilyAPEX
Housing MaterialNylon
MaterialUltramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeCavity Plug
Part # Aliases13765188

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,413In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.207$3,105.00
Need more?

Bulk

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.414$5.38
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.