Reference Only

54201406-B

Automotive Connectors APEX 2.8MM,14W UNSLD SHUNT HSG

Manufacturer:

Mfr Part:
54201406

TTI Part:
54201406-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions14 Position
SeriesAPEX 2.8
PackagingBulk
FamilyAPEX
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases33510209

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.