Reference Only

54200313-B

Automotive Connectors 3W MALE HOUSING LT GRAY 2.8MM TRM SZ

Manufacturer:

Mfr Part:
54200313

TTI Part:
54200313-B

EDA / CAD Models

Alternate Part Number

15435333-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Pitch5.25 mm (0.207 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
FamilyAPEX
Housing MaterialPolyamide (PA)
MaterialUltramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range12 AWG to 22 AWG
Part # Aliases15435333

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes