Reference Only
54200260
Automotive Connectors 2 way Female APEX 2.8 Sealed Blue CONN
Datasheet
54200260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Application | Wire to Wire | |
| Color | Blue | |
| Family | APEX | |
| Gender | Receptacle (Female) | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | CPA | |
| Material | Ultramid A3WG7 Nylon 6/6 GF35 | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Pitch | 5.25 mm (0.207 in) | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Series | APEX 2.8 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | APEX | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 12 AWG to 22 AWG | |
| Part # Aliases | 13585480 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Honduras |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $1,265.00 |
Need more?
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $6.90 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes