Reference Only

54200220N

Automotive Connectors 2 way Female APEX 2.8 Sealed Black CONN

Manufacturer:

Mfr Part:
54200220N

TTI Part:
54200220N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5.25 mm (0.207 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesAPEX 2.8
PackagingEach
FamilyAPEX
MaterialPolyamide (PA)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases13863838

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,200In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.91$1,001.00
Need more?

Bulk

(Minimum: 1,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$979.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.