Reference Only

54200220-B

Automotive Connectors 2WF SL ASSY IND

Manufacturer:

Mfr Part:
54200220

TTI Part:
54200220-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
SeriesAPEX 2.8
PackagingBulk
FamilyAPEX
MaterialPolyamide (PA)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases15488626

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
55,000 expected on  from 23-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.95$1,045.00
Need more?

Bulk

(Minimum: 1,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$2,090.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.