Reference Only

54200220

Automotive Connectors 2 way Female APEX 2.8 Sealed Black CONN

Manufacturer:

Mfr Part:
54200220

TTI Part:
54200220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5.25 mm (0.207 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesAPEX 2.8
PackagingEach
FamilyAPEX
MaterialPolyamide (PA)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases15488626

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

46,200
On Order
46,200 expected on  from 03-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.95$1,045.00
Need more?

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$5.70
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes