Reference Only

54200215

Automotive Connectors 2 way Male APEX 2.8 Sealed Black CONN

Manufacturer:

Mfr Part:
54200215

TTI Part:
54200215

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5.25 mm (0.207 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingEach
ApplicationWire to Wire
Description/Function2 Male, Connector, APEX 2.8 mm, Black, Sealed
FamilyAPEX
Housing MaterialPolyamide (PA)
MaterialUltramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases33511325

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,900
On Order
1,900 expected 19-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,900 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.98$1,862.00
Need more?

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.96$5.88
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.