Reference Only

54200212-B

Automotive Connectors 2W FEMALE HOUSING LT GREEN 2.8MM TERM

Manufacturer:

Mfr Part:
54200212

TTI Part:
54200212-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5.25 mm (0.207 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
ColorGreen
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingBulk
Contact TypeReceptacle
FamilyAPEX
Locking MechanismCPA
MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range12 AWG to 22 AWG
Part # Aliases13581967

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

789In Stock

4,400 expected 09-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$1.08$1,188.00
Need more?

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.15$6.45
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.