Reference Only

54200200N-B

Automotive Connectors 2W FEMALE HOUSING BLACK 2.8MM TERM SZ

Manufacturer:

Mfr Part:
54200200N

TTI Part:
54200200N-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch5.25 mm (0.207 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesAPEX 2.8
PackagingBulk
ApplicationWire to Wire
FamilyAPEX
Housing MaterialPolyamide (PA)
Locking MechanismCPA
MaterialUltramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Part # Aliases33511307

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes