Reference Only
54200010
Automotive Connectors DB XMAS TREE M256
Datasheet
54200010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Accessory Type | Mounting Clip | |
| Application | Clip | |
| Color | Black | |
| Family | APEX | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Push-In | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Pitch | 5.25 mm (0.207 in) | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | APEX 2.8 | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Type | Connector Clip | |
| Part # Aliases | 13768145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Honduras |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $1,390.00 |
Need more?
Bulk
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.274 | $1,370.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes