Reference Only

35063643

Automotive Connectors ASM CONN 6 F APEX 2.8 BLK SLD

Manufacturer:

Mfr Part:
35063643

TTI Part:
35063643

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedSealed
Series2.8 Sealed
PackagingEach
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginHonduras
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

210,100In Stock

2,200 expected 16-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$1.19$1,309.00
Need more?

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.38$7.14
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes