Reference Only

33512109

Automotive Connectors TERM M SICMA-4 1.5 SN

Manufacturer:

Mfr Part:
33512109

TTI Part:
33512109

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Contact PlatingTin
Series1.5 Clean Body Unsealed
PackagingReel
Contact GenderPin (Male)
FamilySICMA
Maximum Operating Temperature+ 135 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # AliasesF882400

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

780,900In Stock

131,100 expected 09-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,700 / Multiples: 5,700)
Quantity Unit PriceExt. Price
$0.0368$209.76
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 5,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.0338$192.66
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.