Reference Only

33402137-B

Automotive Connectors CONN APEX950 HEADER COD 1

Manufacturer:

Mfr Part:
33402137

TTI Part:
33402137-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions5 Position
GenderReceptacle (Female)
ColorOrange
SeriesAPEX 950
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 27 / Multiples: 27)
Quantity Unit PriceExt. Price
$9.90$267.30
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.16$274.32
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes