Reference Only

33402137

Automotive Connectors ASM CONN 7 M APEX 2.8 9.5 DCS-2 1.5 SLD

Manufacturer:

Mfr Part:
33402137

TTI Part:
33402137

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions5 Position
GenderReceptacle (Female)
ColorOrange
SeriesAPEX950 UI OBC
PackagingEach
FamilyPOWERPACK
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 27 / Multiples: 27)
Quantity Unit PriceExt. Price
$10.16$274.32
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.16$274.32
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.