Reference Only

33401467

Automotive Connectors CONN 10 F MTS 0.64 BLK

Manufacturer:

Mfr Part:
33401467

TTI Part:
33401467

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
GenderReceptacle (Female)
ColorBlack
PackagingEach
Dimensions21.9 mm L x 14.4 mm W x 14.5 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.706$2,118.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.