Reference Only
33401180
Automotive Connectors CONN 2 F CTS 150 BLK
Datasheet
33401180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 15 AWG | |
| Color | Black | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Dimensions | 22.8 mm L x 8.7 mm W x 10.1 mm H | |
| Height | 7.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 22.8 mm | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 8 mm | |
| Wire Gauge Range | 15 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.177 | $885.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes