Reference Only

30540001

Automotive Connectors 42WM SICMA USLD HSG

Manufacturer:

Mfr Part:
30540001

TTI Part:
30540001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions42 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max10 AWG
ColorBlack
SeriesSICMA
PackagingEach
Contact GenderWithout Pin Contacts
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Wire Gauge Range10 AWG to 20 AWG
Part # Aliases10811875

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$1.58$252.80
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

211CL3S1160 Aptiv
Mating Product

Aptiv

Automotive Connectors 2.8 Male SICMA-3 Clean Body SN Terminal
30440001 Aptiv
Mating Product

Aptiv

Automotive Connectors FKG 42-POL. SW.

My Notes

Sign into see notes.