Reference Only
30530611
Automotive Connectors 34WM DOOR-TO-BODY HOUSING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 34 Position | |
| Pitch | 4.2 mm, 5.1 mm | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DCS 1.5 | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 52.3 mm | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.2 mm, 10.4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DCS | |
| Width | 33.2 mm | |
| Wire Gauge Range | 13 AWG to 24 AWG | |
| Part # Aliases | 10864980 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $316.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $316.80 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes