Reference Only
30440001
Automotive Connectors FKG 42-POL. SW.
Datasheet
30440001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 10811874 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors 2.8 Female SICMA-3 Clean Body SN Terminal
Automotive Connectors SICMA 1.5 Female Clean Body SN Unsealed Terminal
Automotive Connectors SICMA 1.5 Female Clean Body AU Unsealed Terminal
Automotive Connectors 42WM SICMA USLD HSG

Automotive Connectors FEMALE 2.8 MM TERM
Sign in to add projects and notes