Reference Only

30331201

Automotive Connectors 28W M UNSEALD HYBRID CONN. FOR PLATE-THI

Manufacturer:

Mfr Part:
30331201

TTI Part:
30331201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions28 Position
GenderPlug (Male)
ColorBlack
Sealed / UnsealedUnsealed
SeriesDCS-2
PackagingEach
Description/FunctionHousing
FamilyDCS-2
FeaturesLocking Lever Assembled and Secured in Prefixed Position
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases10866015

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.