Reference Only

30236195

Automotive Connectors 8W FM HOUSING

Manufacturer:

Mfr Part:
30236195

TTI Part:
30236195

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
GenderReceptacle (Female)
ColorBlue (Water Blue)
SeriesDCK 064
PackagingEach
Description/FunctionWire to Device
Features6+2Way Female Housing with TPA as Film Hinge
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDuoTwin
Part # Aliases33500037

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.