30200801 Aptiv (formerly Delphi)

30200801

Automotive Connectors 7WF UNSLD HSG BLACK

Manufacturer:

Mfr Part:
30200801

TTI Part:
30200801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions7 Position
GenderReceptacle (Female)
SeriesDCS
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases10865130

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538906000
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.