Reference Only
28S2F078132103
Crimpers / Crimping Tools SICMA2 2.8MM F.35-2.5MM2HCRIMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Tools | |
| Type | Crimp Tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | SICMA 2.8 | |
| Subcategory | Tools | |
| Tradename | SICMA | |
| Part # Aliases | 33522884 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |