Reference Only

240PC089S0015-B

Automotive Connectors 8WAY RELAY SKT BLACK FM HSNG 2.8MM TRM S

Manufacturer:

Mfr Part:
240PC089S0015

TTI Part:
240PC089S0015-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesSICMA 2.8
PackagingBulk
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases10812007

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

128In Stock

3,120 expected on  from 24-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$2.88$345.60
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.75$5.75
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.