Reference Only
240PC089S0015
Automotive Connectors 8 way F Hybrid 2.8 8 SICMA Relay Socket Sealed Connector
Datasheet
240PC089S0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | SICMA 2.8 | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 50.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 45.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 58.8 mm | |
| Part # Aliases | 10812007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
3,120 expected on from 24-Aug-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $345.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.75 | $5.75 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.