Reference Only

240PC024S8014

Automotive Connectors 2WAY FEMALE HOUSING GRAY 1.5MM TERM SZ

Manufacturer:

Mfr Part:
240PC024S8014

TTI Part:
240PC024S8014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesDCS 1.5
PackagingEach
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases10811963

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.88$880.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$880.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes