Reference Only

240PC023S8019

Automotive Connectors 2WAY FEMALE HOUSING GRAY 2.8MM TERM SZ

Manufacturer:

Mfr Part:
240PC023S8019

TTI Part:
240PC023S8019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductLamp Sockets
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max13 AWG
ColorGray
SeriesDCS 2.8
PackagingEach
Contact GenderWithout Socket Contacts
FeaturesTerminal Position Assurance (T.P.A.)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range13 AWG to 24 AWG
Part # Aliases33523196

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,800In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 280 / Multiples: 280)
Quantity Unit PriceExt. Price
$0.729$204.12
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.644$180.32
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.