Reference Only
211PL249S8033
Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Inline sealed Connector
Datasheet
211PL249S8033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 24 Position | |
| Pitch | 3.33 mm, 4.15 mm | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Gray | |
| Series | SICMA 1.5 | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Family | SICMA | |
| Height | 32.65 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 43.9 mm | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 49.1 mm | |
| Part # Aliases | 13949173 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $3,232.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $3,312.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes