Reference Only

211PL249S1033

Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Inline sealed Connector

Manufacturer:

Mfr Part:
211PL249S1033

TTI Part:
211PL249S1033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
Pitch3.33 mm, 4.15 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBrown
SeriesSICMA 1.5
PackagingEach
Contact GenderWithout Pin Contacts
FamilySICMA
Height35.22 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length43.9 mm
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing5 mm
SubcategoryAutomotive Connectors
TradenameSICMA
Width49.1 mm
Part # Aliases13949170

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.39$2,868.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.46$2,952.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes