Reference Only

211PL249S0033-B

Automotive Connectors 24W MALE HSNG BLACK WTW 1.5MM TERM

Manufacturer:

Mfr Part:
211PL249S0033

TTI Part:
211PL249S0033-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions24 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases15470023

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

458In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.78$1,112.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.56$5.56
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.