Reference Only

211PL249S0023

Automotive Connectors 24W MALE HOUSING

Manufacturer:

Mfr Part:
211PL249S0023

TTI Part:
211PL249S0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
Pitch3.33 mm, 4.15 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlack
Sealed / UnsealedSealed
SeriesSICMA
PackagingEach
Contact GenderWithout Pin Contacts
Housing MaterialPolybutylene Terephthalate (PBT)
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases15396450

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.08$832.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$840.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.