Reference Only
211PL063S8003
Automotive Connectors 6 way M 2.8 SICMA Inline sealed Connector
Datasheet
211PL063S8003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 6 mm (0.236 in) | |
| Gender | Plug (Male) | |
| Color | Green | |
| Series | SICMA 2.8 | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 46.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 30.1 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 21.07 mm | |
| Part # Aliases | 15470070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.659 | $131.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.659 | $131.80 |
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors SEAL CBL 1W CAVITY GRN
Automotive Connectors TERM M SICMA-4 1.5 SN SEALED
Automotive Connectors TERM M SICMA-4 1.5 SN SEALED
Automotive Connectors SEAL CBL 1W CAVITY YEL
Automotive Connectors 6 way F 2.8 SICMA Inline sealed Connector
Sign in to add projects and notes