Reference Only

211PL063S1003

Automotive Connectors 6 WAY MALE HSNG BROWN SEALED

Manufacturer:

Mfr Part:
211PL063S1003

TTI Part:
211PL063S1003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (Male)
ColorBrown
SeriesSICMA 2.8
PackagingEach
FamilySICMA
Height21.07 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length59.35 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width33.07 mm
Part # Aliases10811863

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

Associated Parts

10736279 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY GRN
35174381 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M SICMA-4 1.5 SN SEALED
35174383 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M SICMA-4 1.5 SN SEALED
10736278 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY YEL
211PC063S1003 Aptiv
Mating Product

Aptiv

Automotive Connectors 6 way F 2.8 SICMA Inline sealed Connector

My Notes

Sign into see notes.