Reference Only

211PL062S5049

Automotive Connectors 6 way M 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
211PL062S5049

TTI Part:
211PL062S5049

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch3.33 mm (0.131 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGreen
SeriesSICMA 1.5
PackagingEach
FamilySICMA
Height17.1 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length55.7 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width34.95 mm
Part # Aliases13716617

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

Associated Parts

211PC062S5149 Aptiv
Mating Product

Aptiv

Automotive Connectors 6 way F 1.5 SICMA Mini Sealed Connector
Sign in to add projects and notes