Reference Only

211PL042S6011

Automotive Connectors 4 way M 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
211PL042S6011

TTI Part:
211PL042S6011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlue
SeriesSICMA 1.5
PackagingEach
FamilySICMA
Height16.45 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length55.65 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width23.85 mm
Part # Aliases13825587

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.41$846.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$870.00
NCNR - Cannot be cancelled or returned.

Associated Parts

211PC042S6021 Aptiv
Mating Product

Aptiv

Automotive Connectors 4 way F 1.5 SICMA Mini Sealed Connector
Sign in to add projects and notes